reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRS8820IP :: DVB-S2 Receiver with HD+ Card

Item-No.: XORO HRS8820IP
€94,95
Category of goods: 0


XORO HRS8820IP

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • HD+
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • decoding systems
    • Nagravision
    • Specification
    • CI+
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 231 mm
    • Height
    • 43 mm
    • Depth
    • 155 mm
The XORO HRS 8820IP is the right receiver for all who wish to receive satellite TV with the highest quality.

The HD+ card is intended solely for use in the Federal Republic of Germany. The HD+ card is automatically activated the first time you access an HD+ broadcasting station and can then be used for 6 months.



Manufacturer : XORO
Factory number : SAT100495
Package weight : 1.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • HD+
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • decoding systems
    • Nagravision
    • Specification
    • CI+
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 231 mm
    • Height
    • 43 mm
    • Depth
    • 155 mm
Datasheet/manual