reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRS8670LAN :: DVB-S2 free-to-air receiver End customer hotline 040 / 77110917

Item-No.: XORO HRS8670LAN
€59,95
Category of goods: 0

Xoro HRS8670 LAN

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Width
    • 168 mm
    • Height
    • 58 mm
    • Depth
    • 155 mm
  • Weights
    • Weight
    • 0.45 kg

  • HD DVB-S2 receiver for high-resolution, digital satellite TV

  • TV streaming: TV on your computer, tablet PC or smartphone (live stream from the receiver to the SAT>IP-compatible device/app within your network)

  • Supports single-cable routers (SCR EN50494/Unicable)

  • Can be connected to almost any TV: HDMI (up to 1080p) and SCART (RGB)

  • 2x USB 2.0 (front and back), S/PDIF and LAN interface

  • 7-segment LED display (4 digits)

  • PVR ready: USB recording and timeshift

  • Electronic program guide (EPG) and video text

  • High-performance media player – playback of files on USB devices and DLNA servers/media controllers on the local network

  • Easy installation — pre-programmed list of channels for ASTRA 19.2°


The XORO HRS 8670 LAN offers all the functions of the bestselling HRS 8660, but its enhanced software, increased internal memory and second USB socket make further network functions possible.

Two USB sockets allow a USB memory device and the XORO HWL 155N WIFI stick (available separately) to be connected simultaneously. The receiver's apps can access the Internet via the WIFI connection that is now available. The digital media player/renderer can play back media files from DLNA servers and controllers on your local network.

All these functions are also available if the HRS 8670 LAN is connected to your network via a cable. The receiver can stream TV and radio programmes live to the local network via a cable connection. Devices and apps that are fully compatible with the SAT>IP protocol can receive these streams.

The PVR function (USB recorder) provides you with flexibility. Recordings are saved to external, commonly available USB hard drives. Unlike with a storage medium that is built into the receiver, this enables you to determine the size and number of hard drives used.



Manufacturer : XORO
Factory number : SAT100501
Package weight : 0.527 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Width
    • 168 mm
    • Height
    • 58 mm
    • Depth
    • 155 mm
  • Weights
    • Weight
    • 0.45 kg
Datasheet/manual