reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WWIO UNIQUE :: Linux satellite receiver

Item-No.: WWIO UNIQUE
€69,90



Bargain Item!
Limited amount available.

WWIO UNIQUE

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 7-segment
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Coaxial digital output
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.1 1.2, USALS
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 219 mm
    • Height
    • 45 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 0.477 kg

The UNIQUE satellite receiver is another all-rounder from the WWIO product family, delivering a high-definition viewing experience, innovative multimedia and Internet functionalities, as well as outstanding value for money.

  • DVB-S2 satellite receiver with Linux operating system

  • 667-MHz 32-bit HiSilicon MIPS processor

  • XBMC/Kodi™ media centre

  • PVR ready, timeshift function, timer programming

  • Web browser, Google Maps™, online weather

  • Supports DiSEqC 1.0/1.1/1.2/USALS and Unicable

  • Supports motor control

  • Seven-segment digital display

  • 5000 programmable presets

  • Powerful multimedia player

  • Pre-programmed channel list for ASTRA 19.2°

  • Teletext, favourites lists

  • EPG (electronic programme guide)

  • Supports DLNA (media sharing)

  • Optional Ethernet interface, WIFI and 3G support

  • App for controlling via smartphone or tablet




Manufacturer : WWIO
Factory number : WUNIQ011AWB
Package weight : 0.898 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 7-segment
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Coaxial digital output
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.1 1.2, USALS
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 219 mm
    • Height
    • 45 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 0.477 kg