reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VUSOLO2 :: Twin Linux Receiver PVR ready

Item-No.: VUSOLO2
€219,00
Category of goods: 0


VU+® SOLO²

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Your Smart Linux TV player
The first full HD twin receiver in the product family to boast the new 1.3 GHz dual-core processor. This computing speed, combined with Gigabit LAN and a twin tuner, opens up a whole world of new possibilities.
Functions such as a web browser, HDTV PiP and transcoding allow high connectivity and convenience. You can also stream HD content for the first time on your Android or iOS device.

• Transcoding for mobile devices
• Airplay feature
• Opera Browser
• HbbTV
• HDMI
• HD PIP
• Gigabit Lan
• Plug and play bracket for 2.5" SATA hard drives
• 12-digit VFD display



Manufacturer : VU+
Factory number : 12340-200
Package weight : 2.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual