reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VUDUO2 1SD :: Linux HDTV PVR receiver


VU+® Duo² 1x DVB-S2 Dual Tuner

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The new flagship of the VU+ brand: the VU+ Duo². This device opens up a whole world of new possibilities for users. A new aspect to watch out for is the improved connectivity to mobile devices such as laptops, tablet or mobile phones. Thanks to the transcoding feature, the Gigabit LAN and the fast computing speed, HDTV content can also now be viewed on all mobile iOS or Android devices. The built-in wireless interface allows even inexperienced users to use network-based content such as HbbTV or streaming. Up to four plug-and-play tuners offer enough space to keep even the most discerning user happy.

Digital satellite receiver for HD TV and radio stations.
The main feature is the 1300 MHz powerful dual-core processor in the VU+ Duo². Experience HighDefinition TV with your VU+ Duo².

• 1x DVB-S2 Dual Tuner
• Open Source Linux operating system (E2)
• Broadcom Mips processor
• MPEG2/ H.264 Hardware decoding (compliant with DVB)
• 16-digit alphanumeric VFD display
• 2 x common interface slots
• 2 x smartcard readers (Conax embedded)
• 10/100 Mbit Ethernet interface
• 3 x USB 2.0 (1x front/2x back)
• 1 x internal SATA to install an HDD



Manufacturer : VU+
Factory number : 12390-533
Package weight : 3.839 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual