reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VU+ 12752-533 :: Sat-Receiver, 1x DVB-S2 Dual-Tuner, white

Item-No.: VU+ 12752-533
€199,00
Category of goods: 0
Bargain Item!
Limited amount available.


VU+® Solo SE V2 1x DVB-S2 Dual Tuner, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Card reader
    • Yes
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0/1.1/1.2, USALS
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 211 mm
    • Height
    • 40 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 0.75 kg
SOLO SE - Stylishly Exceptional

SOLO SE is equipped with dual core CPU 1.3 GHz, boasting the highest performance amongst all HD zappers on the market. You will be amazed with the faster booting speed, faster zapping, and faster software loading and a lot more.



Manufacturer : VU+
Factory number : 12752-533
Package weight : 1.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Card reader
    • Yes
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0/1.1/1.2, USALS
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 211 mm
    • Height
    • 40 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual