reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THOMSON THS221 :: DVB-S2 Receiver (Free-to-Air)

Item-No.: THOMSON THS221
€38,95
Category of goods: 0


THOMSON THS221

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • S/PDIF output
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.1, GOTO X
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.0 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 222 mm
    • Height
    • 46 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.53 kg
Interactive with impressive new functions

Connect the digital satellite HD receiver THS221 to the Internet via Ethernet for live RSS news and a 5-day weather forecast directly on your TV. THS221 is suitable for any TV! The HDMI output produces thrilling HD images, while older TV sets are served with the SCART connector.

  • Internet portal: RSS feeds, weather forecasts
  • Supports SatCR
  • Multimedia via USB
  • Update receiver software via USB
  • 64 satellites memory capacity (50 satellites pre-installed)
  • Electronic TV Programme Guide (EPG)
  • Booking of events directly from EPG
  • Display showing channel number or time
  • Favourite lists for TV and radio channels
  • Parental control for locking channels



Manufacturer : THOMSON
Factory number : THS221
Package weight : 1.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • S/PDIF output
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.1, GOTO X
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.0 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 222 mm
    • Height
    • 46 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.53 kg