reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310437 :: DVB-S2 HDTV Receiver

Item-No.: TELESTAR 5310437
€79,95
Category of goods: 0


Telestar TD2520 HD

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 7-digit VFD
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Width
    • 210 mm
    • Height
    • 35 mm
    • Depth
    • 126 mm
  • Weights
    • Weight
    • 0.6 kg
DTV Free-to-Air Satellitereceiver with USB PVR funktion

  • Full HD - Supports HD resolutions up to 1080i/p

  • USB PVR & Multimedia Player

  • large, user-friendly remote control

  • EPI program magazine with several days Preview

  • superfast teletext, timer programming and Sleep Timer

  • SMB function: access to media files within the network

  • Dolby Digital - crystal clear digital quality

  • energy-saving power supply with standby function



Manufacturer : TELESTAR
Factory number : 5310437
Package weight : 0.965 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 7-digit VFD
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Width
    • 210 mm
    • Height
    • 35 mm
    • Depth
    • 126 mm
  • Weights
    • Weight
    • 0.6 kg