reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5103322 :: HD satellite receiver camping set


TELESTAR 35 Camping Set mit TELEMINI 2 HD

  • Product Description
  • Technical information
  • General
    • Type
    • Camping set (receiver/mirror, accessories)
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0/1.2
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The digital TELESTAR camping satellite system includes everything you need for your mobile DVB-S reception. A 35-cm offset dish with digital single LNB, various brackets, a precut aerial cable, installation devices and a digital satellite receiver ensure optimum reception performance — even on the campsite. The complete set comes in a sturdy, hard carrying case for safe, space-saving storage in-between camping trips. Depending on the product version, the set may come with a TELESTAR MINI 2 HD.


TELEMINI 2 HD
An (almost) invisible and portable HD companion with a wide range of features, the TELEMINI 2 HD is more than just a digital HD satellite receiver — state-of-the-art technology is concealed beneath the receiver housing. This mini HD station allows all free TV and radio channels broadcast via DVB-S to be received, including high-definition TV channels. The wide range of features make this receiver the perfect example of user friendliness — Plug & Play programming, EPI programme information, parental controls and an update function ensure quick set-up and ease of use. The TELEMINI 2 HD can be transformed into a digital multimedia player via USB to support many different data formats. It can also be integrated into a home network via an (optional) USB WLAN dongle, giving the user access to a whole host of different apps (Internet video, news, weather and Internet radio). The 12-V-DC power supply means that the compact receiver is also well-suited to use on the campsite, while the HDMI extension and the external 4-digit LCD display also enable space-saving and (almost) invisible installation of the TELEMINI 2 HD.

Included with delivery
  • 1 x TELESTAR TELEMINI 2 HD digital satellite receiver, including accessories and instruction manual

  • Hard carrying case made from sturdy and weather-resistant plastic

  • Adapter cable for power supply via cigarette lighter

  • 35-cm offset steel dish

  • Digital single LNB

  • Mast holder

  • Wall bracket

  • Suction bottom

  • Compass

  • Pre-assembled coaxial cable (length: 10 m)

  • Assembly instructions and warranty card




Manufacturer : TELESTAR
Factory number : 5103322
Package weight : 4.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camping set (receiver/mirror, accessories)
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0/1.2
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin