reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPARK TRIPLEX :: DVB-S2/T/C receiver

Item-No.: SPARK TRIPLEX
€99,95
Category of goods: 0


Golden Media Spark Triplex

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2/C/T Receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Tuner DVB-C
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • optical output
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Specials
    • decoding systems
    • Conax
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The Golden Media Spark Triplex is equipped with 3 tuners. It has two DVB-S tuners as well as a DVB-C/T tuner. Its extensive range of features including online services, media player and numerous connections make it the absolute all-rounder. The full HD resolution for high-resolution viewing via satellite, cable or terrestrial reception.

Technical specifications:
  • Tuners 2x DVB-S2, 1x DVB-T/C

  • Linux OS

  • Dual BOOT system

  • 2x Conax card readers

  • Spark portal (VOD service, interactive TV service etc...)

  • Spark online service

  • HbbTV

  • Opera web browser, YouTube, Kartina TV, Shoutcast, Picasa, RSS, weather forecasting, online manuals etc...

  • Video formats Divx, Xvid, MKV, WMV, AVI etc...

  • Wi-Fi capable (including 3G)

  • Full HD (3D capable)

  • Plug-ins

  • Network hard drive capable

  • USB for recording function, MP3 playback, JPEG photo slide show and SW update

  • USB HUB support (hard drive, Wi-Fi USB, Wi-Fi keyboard etc...)

  • High-resolution VFD display

  • Power consumption in standby mode <0.5 W

  • Video resolution 1080p, 1080i, 720p, 576p, 480p, 576i, 480i

  • User-friendly, multilingual OSD menu

  • Zoom function

  • Automatic station search

  • Blind scan function

  • Network switch



Connections:
  • RCA (Video, Audio L&R)

  • 1x HDMI

  • 1x Scart

  • 1x LAN

  • Digital audio output (coaxial & optical)

  • RS 232 interface

  • 2x USB ports




Manufacturer : GOLDEN MEDIA
Package weight : 2.851 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2/C/T Receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Tuner DVB-C
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • optical output
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Specials
    • decoding systems
    • Conax
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual