reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOGNO HD800V3 :: DVB-S2 receiver (Linux E2 HD Open Source)

Item-No.: SOGNO HD800V3
€49,90
Category of goods: 0


SOGNO HD800V3

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Silver
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • optical output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The SOGNO HD800 V.3 is a full-featured Full HD Linux E2 satellite receiver that leaves nothing to be desired. Thanks to the card reader CI slot all the requirements are also met for the PayTV reception and can be used without any problems. Using the 10/100 Mbit RJ45 LAN interface media can be streamed on the home network, add-ons can be installed and the device can be programmed via PC or Mac. External data carriers can be connected via the USB port and media can be played from here or recordings can be made.

Technical specifications:
  • HDTV & SDTV reception

  • Linux E2 operating system

  • Downloadable plug-ins

  • IPTV and streaming

  • USB PVRready

  • Electronic programme guide

  • Numeric display

  • 1x CI interface

  • 1x card reader

  • 1x HDMI output

  • 1x USB 2.0

  • Audio L/R

  • Coaxial audio output

  • 10 / 100 Mbit LAN

  • S/PDIF optical audio output

  • External IR port

  • RS 232 interface


Included with delivery
  • Remote control

  • Instructions




Manufacturer : SOGNO
Factory number : 115068
Package weight : 1.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Silver
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • optical output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual