reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFSAT IPD30A :: SAT>IP extension for HDMI TV

SAVE40%
Item-No.: SELFSAT IPD30A
€99,95
€59,95
Category of goods: 0


SELFSAT IPD30A

  • Product Description
  • Technical information
  • General
    • Design
    • Digital
    • Colour
    • Orange/silver
    • Remote control
    • Yes
    • Type
    • SAT>IP WiFi Dongle
  • Features
    • On Screen Display (OSD)
    • Yes
  • Weights
    • Weight
    • 40 kg
  • Measures
    • Width
    • 105 mm
    • Height
    • 15 mm
    • Depth
    • 42 mm
  • External I/O Ports
    • HDMI
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • mini-USB
  • Display
    • Display
    • No
  • Interfaces
    • Wireless
    • Yes
With the Wi-Fi dongle you can receiver the signals of the SAT>IP flat antenna to a conventional HDMI TV wirelessly. Connect the SAT>IP antenna with your Internet router and the Wi-Fi dongle via HDMI to your TV. You need no additional installations (Plug’n’Play). Download the free app for iOS or Android to the mobile device (smartphone / tablet), then you can receive the television and radio signals to your TV and control over the mobile device. It requires no additional satellite set-top box.


Manufacturer : SELFSAT
Factory number : IPD30A
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Design
    • Digital
    • Colour
    • Orange/silver
    • Remote control
    • Yes
    • Type
    • SAT>IP WiFi Dongle
  • Features
    • On Screen Display (OSD)
    • Yes
  • Weights
    • Weight
    • 40 kg
  • Measures
    • Width
    • 105 mm
    • Height
    • 15 mm
    • Depth
    • 42 mm
  • External I/O Ports
    • HDMI
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • mini-USB
  • Display
    • Display
    • No
  • Interfaces
    • Wireless
    • Yes
Datasheet/manual