reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM AX300 :: DVB-S2 Free-to-Air Receiver


Opticum AX300HD - schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 180 mm
    • Height
    • 35 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.50 kg
  • Support of SD / HD / MOEG4 (H.264), DVB-S2

  • High resolution video output - HDMI

  • Supported video resolutions – 576p, 720p, 1080i, Full HD 1080p

  • Digital audio output S/PDIF – coaxial

  • Software update by USB port

  • USB 2.0 port

  • Low power consumption in stand-by mode (below 1W)

  • Automatic stand-by mode after 3 hours from last using

  • Electronic Program Guide (EPG)

  • Multi-language menu

  • Parental Lock for channels and menu

  • Possibility of creating own channels lists

  • Sort / Group / Channels - search option

  • Channel editing features - Remove, Lock, Skip, Move, Rename

  • Subtitle, teletext support



Manufacturer : OPTICUM RED
Factory number : 30052
Package weight : 0.613 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 180 mm
    • Height
    • 35 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.50 kg
Datasheet/manual