reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT HD350 :: DVB-S2 Free-to-Air Receiver

SAVE25%
Item-No.: MEGASAT HD350
€39,95
€29,90
Category of goods: 0

MEGASAT HD350

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 220 mm
    • Height
    • 40 mm
    • Depth
    • 140 mm
Razor sharp with Full HD resolution

To watch TV programs in high quality, provides a detailed image reproduction with Full HD resolution up to 1080p. The familiar and easy operation of Megasat set-top boxes also works well for this model.

USB port for media playback
The integrated USB port allows easy playback of video and music files on external storage media such as USB stick or external hard drive. So, you can easily play their individual pictures or MP3 collection on your TV. Also future firmware updates can upload easily through the interface.

Features
  • 4.000 program memory positions
  • Full HD resolution
  • 4–digit display
  • DisEqC 1.0 / 1.1 / 1.2 / USALS
  • Favourite lists
  • Childlock
  • Teletext
  • EPG
  • Timer function
  • Unicable fit (EN 50494)
  • Preprogrammed channel list
  • Energy saver in operation and standby


Connections
  • HDMI (1080p)
  • S/PDIF digital audio coaxial
  • 12 V power supply
  • LNB in
  • Scart output for TV or VCR
  • USB 2.0 (for media play back)


Delivery
  • Megasat HD 350
  • Remote control
  • Batteries
  • 230/12 V power supply
  • User manual



Manufacturer : MEGASAT
Factory number : 0201106
Package weight : 0.775 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 220 mm
    • Height
    • 40 mm
    • Depth
    • 140 mm
Datasheet/manual