reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IQON FORCE 2 :: Linux DVB-S2 Receiver (Open ATV Image)

Item-No.: IQON FORCE 2
€79,95
Category of goods: 0
Bargain Item!
Limited amount available.


Megasat IQON force 2

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 200 mm
    • Height
    • 42 mm
    • Depth
    • 155 mm
  • Weights
    • Weight
    • 0.68 kg
The IQON Force 2 has a DVB-S2 tuner and works with a 750 -MHz processor, Broadcom, the flash memory is 256 MB. It supports all DiSEqC protocols and USALS protocol to the rotation system control. External devices can be connected via one of two USB ports, while pay-TV modules are processed via a CI slot. The Internet connection is via LAN. Is delivered to the receiver with an image of open ATV.

  • HD Satellite Receiver with Full HD resolution.

  • Linux operating system (ATV Image)

  • 2 USB ports for media playback.

  • Receive HD Satellite TV

  • CI slot and card reader for pay TV extension

  • Processor Broadcom 750 MHz MIPS (BCM 7362 )

  • Flash Memory 256 MB (NAND)

  • Linux operating system

  • Types of Reception DVB-S / S2

  • Number of channels infinite

  • DiSEqC 1.0 / 1.1 / 1.2 / USALS

  • EPG (Electronic Program Guide)

  • Timer function

  • Unicable fit

  • S / PDIF (Digital Audio Output)

  • HDMI 1.4 (up to 1080 p)

  • Video / Audio (L / R)

  • 2x USB 2.0 connection (for media playback)

  • LAN connection

  • 2x CI slot

  • Reader

  • Port for infrared sensor

  • Antenna port LNB

  • Dimensions (W / D / H) 200 x 140 x 40 mm

  • Power consumption in standby < 0,5 Watt

  • Operation power consumption max. 30 Watt

  • Weight: 1,0 kg



Manufacturer : MEGASAT
Factory number : 0201080
Package weight : 1.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 200 mm
    • Height
    • 42 mm
    • Depth
    • 155 mm
  • Weights
    • Weight
    • 0.68 kg