reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBL HD QP :: DVB-S2 receiver

Item-No.: GBL HD QP
€259,00
Category of goods: 0


Gigablue HD Quad Plus - schwarz (black)

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

This receiver leaves nothing to be desired.
Built-in 2 x DVB-S2 tuner allow independent twin use. In addition, two other tuner slots offer the possibility to expand and to combine the receiver with DVB-C or DVB-T2.
The powerful processor offers the viewer a high-resolution image and a fast switching time.

Features:
• Integrated HDTV-twin tuner for satellite reception.
• 2 x DVB-S2 and Plug & Play Hybrid Tuner Optional
• Record up to 16 HDTV programs and watch another HD program
• Reception of free and pay TV-channels (2 CI-interfaces and 1 card reader)
• Timeshift (timeshift function)
• Timer recordings (once, daily, weekly, etc. ).
• EPG function, EPG search, picture-in-picture, EPG, Timer, Favourites
• Playback of multimedia files, such as MP3s, videos and JPEGs in HD quality
• Electronic program guide (EPG)
• Connectivity to external devices, such as a digital camera, external
• optical output for crystal clear surround sound



Manufacturer : GIGABLUE
Factory number : HD QUAD PLUS
Package weight : 2.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual