reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTE 7001 :: Twin DVB-S2 receiver

SAVE26%
Item-No.: FTE 7001
€149,00
€109,95
Category of goods: 0


FTE eXtreme HD iTV Twin

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.2
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 230 mm
    • Height
    • 45 mm
    • Depth
    • 170 mm

The home entertainment system!

The "eXtreme HD iTV Twin" is a multimedia talent that combines digital television with the many options offered by a USB/network/Internet player. It has an impressively simple yet modern user interface that provides rapid access to all available functions.

Buy, unpack, connect and enjoy.
That is how easy it is to get started with our pre-installed, selected list of English channels, along with the ready-to-use Internet services — all without a complicated installation process.
This receiver is equipped with 2 receivers for HDTV satellite reception. It has a convenient EPG and of course PVR and Timeshift are available via USB.

It can also be used as a Sat>IP receiver and you can stream the Sat-LiveTV signal to external devices in your home network (PC, notebook, tablet, smartphone).

"Just watching TV" with a digital receiver is so yesterday.
Nowadays you can display or play your music, pictures and videos straight from the connected USB/network device.
Transfer your multimedia files straight from your smartphone/tablet to our receiver and enjoy watching them on the television. The versatile Internet functions give you access to a range of options, such as software updates, weather, news, Google Maps and video/radio services.

  • 5000 programme memory locations

  • Electronic programme guide for up to 14 days

  • Elegant user interface

  • Pre-prepared TV and radio programme lists

  • Software update via satellite

  • USB and network

  • Parental controls

  • 8 programmable favourites lists

  • 27 programmable timers

  • Sleep timer

  • Supports Unicable and DiSEqC 1.0/1.1/1.2

  • 11 languages (DE/IT/ES/PT/TR/SV/RU/AR/FA/EN/FR)




Manufacturer : FTE MAXIMAL
Factory number : 7001
Package weight : 1.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.2
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 230 mm
    • Height
    • 45 mm
    • Depth
    • 170 mm
Datasheet/manual