reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGIT ISIOSTC SI :: UHD/4K SAT receiver

Item-No.: DIGIT ISIOSTC SI
€329,00
Category of goods: 0


DIGIT ISIOSTC SI

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Colour
    • Silver
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • VF-Matrix-Display
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • Coaxial digital output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
  • Measures
    • Width
    • 286 mm
    • Height
    • 46 mm
    • Depth
    • 155 mm
  • Weights
    • Weight
    • 0.934 kg

Smarter UHD/4K receiver with three twin tuners.

Top-quality features

  • UHD/4K reception and processing (HDMI with 4K 50/60p/HDCP 2.2/H.265/HEVC)

  • Three twin tuners for receiving DVB-S2, DVB-C and DVB-T2

  • CI+ interface for Pay TV (compatible with Sky, Unitymedia and more)

  • DVR-ready for recording onto a USB data carrier or network storage (NAS)

  • ISIO: access to media libraries, online video libraries, apps and HbbTV

  • Internet theme channels from watchmi

  • Optimised for managing media via the MyTechniSat MultiPlay app

  • UPnP/DLNA access via your home network, remote access via the MyTechniSat app



Ultra-sharp, ultra-flexible, ultra-versatile: The DIGIT ISIO STC is the first TechniSat receiver that can receive and process UHD/4K content and provide playback on a suitable UHD TV. The device also supports the latest standards (HDMI with 4K 50/60p/HDCP 2.2/H.265 HEVC) and can play UHD video files either from a network or from a USB data carrier. With its three twin tuners, the DIGIT ISIO STC demonstrates its ultra-flexible and future-oriented TV reception for DVB-S/S2, DVB-C and DVB-T2 (H.265 HEVC). Flexibility is also key when saving images, which can be stored on a USB data carrier or straight to the network (NAS). When connected to the network, the DIGIT ISIO STC is ultra-versatile and operates as a new multimedia centre. The ISIO Internet technology gives you access to media libraries, various apps and HbbTV. The device also impresses with the fact that you can watch watchmi theme channels online and that you can easily control it via the smartphone and tablet apps. The receiver is also optimised for use with the MyTechniSat MultiPlay app and can play back a range of files from devices outside the network. Alternatively, it can be used to access personal recordings or even to provide live television for other devices in the UPnP network.



Manufacturer : TECHNISAT
Factory number : 0101/4757
Package weight : 1.649 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Colour
    • Silver
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • VF-Matrix-Display
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • S/PDIF output
    • Yes
    • optical output
    • Yes
    • Coaxial digital output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
  • Measures
    • Width
    • 286 mm
    • Height
    • 46 mm
    • Depth
    • 155 mm
  • Weights
    • Weight
    • 0.934 kg
Datasheet/manual