reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRM8760CI+ :: HDTV cable & DVB-T receiver end customer hotline 040 / 77110917

Item-No.: XORO HRM8760CI+
€74,95
Category of goods: 0


XORO HRM8760CI+

  • Product Description
  • Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C/T
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • 1x
    • Coaxial digital output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • No
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-T/C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 270 mm
    • Height
    • 49 mm
    • Depth
    • 175 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

With its multi-tuner, the HRM 8760 CI+ can receive digital cable TV (DVB-C) or digital antenna television (DVB-T). It can display channels in HD and standard resolution.

If you want to watch encrypted channels as well as the free channels, simply insert the CI+ module from your cable or PayTV provider into the receiver.

Connect a USB hard drive to transform the HRM 8760CI+ into a recorder. Manually program timer recordings using the clear EPG (two views are available), or you can start an immediate recording at the touch of a button. Time-shifted television (Time Shift) is also possible.

The HD Media Player plays popular HD video, audio and image files.

Features
• HD receiver for high-resolution, digital cable or antenna television
• The receiver can receive DVB-C or DVB-T (MPEG2/h.264) signals
• Receives all unencrypted channels of digital antenna or cable TV
• CI+: Supports access modules for Pay-TV and other fee-based DVB-C/DVB-T services
• Can be connected to almost all TVs: HDMI output (up to 1080p),
• SCART output (RGB) & YPbPr output
• Electronic program guide (EPG) and video text
• HD media player - playback of HD video, music and image files
• PVR ready: USB recording and Time Shift



Manufacturer : XORO
Factory number : SAT100900
Package weight : 0.987 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C/T
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • 1x
    • Coaxial digital output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • No
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-T/C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 270 mm
    • Height
    • 49 mm
    • Depth
    • 175 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual