reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRK8740CI+ :: HDTV cable receiver, PVR-ready End customer hotline 040 / 771109


Xoro HRK 8740 CI+ PVR

  • Product Description
  • Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • 1x
    • Coaxial digital output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
  • Display
    • Display
    • 4-digit
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 260 mm
    • Height
    • 40 mm
    • Depth
    • 190 mm
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

DVB-C receiver for high-resolution, digital cable TV

  • CI+ interface for CI+ and CI modules (pay TV and access modules offered by cable providers)

  • HDMI connection for video output up to 1080p

  • 2x USB interfaces to connect USB storage devices (1x USB at the front, 1x USB at the back)

  • Electronic program guide (EPG) and video text

  • Powerful HD media player — supports MKV files

  • Supports FAT32 & NTFS file system

  • Network switch


The XORO HRK 8740 CI+ is based on the tried-and-tested technology of the HRS 8750/8755 CI+ satellite receiver. The HRK 8740 CI+ is a new version of this successful device for customers with cable TV reception (DVB-C). This receiver offers simple installation and reliable operation.

The built-in HD media player plays video, audio and image files from USB storage media with NTFS or FAT32 file systems. The classic video containers such as MPG and AVI are supported, as is the MKV format. The receiver processes MPEG1, MPEG2 and MPEG4 (SP/ASP/AVC H.264) up to a resolution of 1080p. The HRK 8740 CI+ features two USB interfaces.

Thanks to the CI+ bay, the receiver is compatible with the access modules of many cable providers.



Manufacturer : XORO
Factory number : SAT100803
Package weight : 1.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • 1x
    • Coaxial digital output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
  • Display
    • Display
    • 4-digit
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 260 mm
    • Height
    • 40 mm
    • Depth
    • 190 mm
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual