reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRK7660 :: HDTV cable receiver

Item-No.: XORO HRK7660
€49,99
Category of goods: 0


XORO HRK7660

  • Product Description
  • Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Connection
    • HDMI
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 40 mm
    • Depth
    • 118 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

  • HD DVB-C receiver for high-resolution, digital cable television

  • Receives all unencrypted channels in German cable networks

  • Can be connected to almost any TV: HDMI output (up to 1080p) and SCART output (RGB)

  • USB and LAN interface

  • Powerful HD media player — supports MKV files

  • PVR ready: USB recording and timeshift

  • Electronic program guide (EPG) and video text

  • Supports FAT32 and NTFS file systems


The HRK 7660 is the successor of the very successful HRK 7560. Its advanced and highly integrated chipset architecture provides excellent reliability, low energy consumption and brilliant picture and sound quality.

It receives unencrypted cable television in standard and HD resolution. Image signals are displayed via HDMI (up to a resolution of 1080p) or via SCART — this allows the HRK 7660 to be connected to almost any television. Powerful scaling and deinterlacing functions enable the display engine to deliver optimum image quality on any screen.

A comprehensive manual is included in the scope of delivery, as is a remote control that fits comfortably in your hand.

As is commonplace with many XORO receivers, the integrated HD media player supports the playback of a wide range of audio, video and image file formats.

The PVR function (USB recorder) provides you with flexibility. Recordings are saved to external, commonly available USB hard drives. Unlike with a storage medium that is built into the receiver, this enables you to determine the size and number of hard drives used.



Manufacturer : XORO
Factory number : SAT100492
Package weight : 0.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Connection
    • HDMI
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 40 mm
    • Depth
    • 118 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual