reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THOMSON THC300 :: HDTV receiver for digital TV via cable

Item-No.: THOMSON THC300
€44,95
Category of goods: 0

THOMSON THC300

  • Product Description
  • Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
  • Display
    • Display
    • 4-digit
    • Image format
    • 4:3, 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Standards
    • DVB-C
  • Measures
    • Width
    • 170 mm
    • Height
    • 40 mm
    • Depth
    • 115 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Enjoy digital cable television in HD

Connect the THC300 to your HDTV and enjoy digital cable TV in best HD quality. Digital surround sound is granted for when connected to a digital audio amplifier. Enjoy great sound in Dolby® Digital Plus and play back multimedia files via USB. Further great features are the electronic programme guide, timer functions, favourite lists for individual sorting of your preferred TV and radio programmes, subtitling, teletext and much more.

  • HDTV receiver for digital TV via cable
  • Easy installation & user-friendly menu
  • Excellent audio and video quality
  • USB port: multimedia, software updates
  • Dolby® Digital Plus
  • Electronic TV Programme Guide (EPG)
  • Booking of events directly from EPG
  • 8 favourite lists, 8 event timers
  • Digital sound via coaxial output
  • Teletext and multilingual audio tracks



Manufacturer : THOMSON
Factory number : THC300
Package weight : 0.535 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
  • Display
    • Display
    • 4-digit
    • Image format
    • 4:3, 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Standards
    • DVB-C
  • Measures
    • Width
    • 170 mm
    • Height
    • 40 mm
    • Depth
    • 115 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual