reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310456 :: HDTV Kabelreceiver (CONAX + 4-digit display)


TELESTAR DigiHD TC2

  • Product Description
  • Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • No
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Specials
    • decoding systems
    • Conax
  • Implementation
    • Card reader
    • Yes
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Display
    • Display
    • 4-digit
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 180 mm
    • Height
    • 39 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
The Conax-enabled digiHD TC2 is an HDTV cable and the latest generation of multimedia receivers. In addition to the usual features such as EPI Info program, installation wizard or Parental Control, the receiver can be upgraded for various formats via USB to digital video recorder (PVR) and media player. The four-digit display on the receiver indicates the channel name again, even a hidden installation is possible thanks to the connection for an IR eye. The digiHD TC 2 can be incorporated by (optionally available dongle) wlan in a home network. This allows access to various Internet services (eg weather forecasts, Internet radio). Thanks to the integrated energy-saving power supply, the power consumption of digiHD TC 2 is during operation and standby in the minimum area. Connections:
· 1x HDMI (HDCP implemented)
· 1x Audio Output Digital Optical
· 2x analog audio output
· 1x Video cinch out
· 1x USB 2.0 (total)
· 1x connector for external IR receiver
· 1x IEC socket
· 1x Loop Tuner
· 1x Conax Smart Card Reader



Manufacturer : TELESTAR
Factory number : 5310456
Package weight : 0.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • No
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Specials
    • decoding systems
    • Conax
  • Implementation
    • Card reader
    • Yes
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Display
    • Display
    • 4-digit
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 180 mm
    • Height
    • 39 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual