reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310455 :: HDTV Cable Receiver with Conax card reader


TELESTAR DigiHD TC1

  • Product Description
  • Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • No
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
  • Specials
    • decoding systems
    • Conax
  • Implementation
    • Card reader
    • Yes
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 180 mm
    • Height
    • 39 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
The Conax-enabled digiHD TC 1 is an HDTV cable and the latest generation of multimedia receivers. In addition to the usual features such as EPI Info program, installation wizard or Parental Control, the receiver can be upgraded via USB to Digital Media Player for a variety of formats. The digiHD TC 1 can be incorporated by (optionally available dongle) wlan in a home network. This allows access to various Internet services (eg weather forecasts, Internet radio). Thanks to the integrated energy-saving power supply, the power consumption of digiHD TC 1 is during operation and standby in the minimum area. Connections:
· 1x HDMI (HDCP implemented)
· 1x Audio Output Digital Optical
· 1x USB 2.0 (total)
· 1x IEC socket
· 1x Loop Tuner
· 1x Conax Smart Card Reader
Supported formats & codecs:
· Video Formats: MP4, MKV, MOV, MPG,
RMVB, RM, VOB, DAT, AVI
· Video codecs: MPEG-2, MPEG-4, DivX
· Audio formats: MP3, WAV, AAC
· Image formats: JPEG, BMP, GIF, PNG, TIFF



Manufacturer : TELESTAR
Factory number : 5310455
Package weight : 0.543 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Scart
    • No
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
  • Specials
    • decoding systems
    • Conax
  • Implementation
    • Card reader
    • Yes
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 180 mm
    • Height
    • 39 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual