reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COMAG DKR50HD :: HDTV cable receiver


COMAG DKR50HD

  • Product Description
  • Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Coaxial digital output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • No
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 180 mm
    • Height
    • 35 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

High Definition cable receiver for all free German cable networks

• Supports SD/HD
• Supported video resolutions: 1080p, 1080i, 720p, 576p, 576i, 480p, 480i
• Supports MPEG4/H.264
• Format switching 4:3/16:9
• Multilingual OSD menu
• Environmentally friendly: low standby power consumption < 0.5 W
• Automatic standby
• Reliable parental control
• USB connection based on USB 2.0 standard
• Fast channel switching
• Setting up channel lists possible
• Subtitle support
• Teletext support



Manufacturer : COMAG
Factory number : DKR 50 HD
Package weight : 0.526 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable receiver
    • Technology
    • DVB-C
    • Design
    • Digital
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Cinch
    • Yes
    • Coaxial digital output
    • Yes
    • Connection
    • HDMI
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • No
  • Implementation
    • Image format
    • 4:3, 16:9
    • Standards
    • DVB-C
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 180 mm
    • Height
    • 35 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual