reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VU+ WLS :: VU+ Wlan Stick

Item-No.: VU+ WLS
€24,90
Category of goods: 0

VU+ WLS

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN stick
    • Technology
    • For VU receiver
  • Interfaces
    • Connection
    • USB
Operation Mode:
  • Infrastructure

  • Soft_AP

  • WF-Direct


Encryption Modes:
  • WEP,WPA,WPA2,WAPI

  • WPS Setup

  • QoS


Date Rate:
  • 802.11b: Max 11Mbps

  • 802.11g: Max 54Mbps

  • 802.11n: Max 300Mbps



Manufacturer : VU+
Factory number : 12325
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN stick
    • Technology
    • For VU receiver
  • Interfaces
    • Connection
    • USB
Datasheet/manual