reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD+ MODUL :: CI+ module incl. HD+ smart card (for satellite only)

Item-No.: HD+ MODUL
€69,95
Category of goods: 0

HD+ Modul (CI Plus) inklusive Karte 6 Monate

  • Product Description
  • Technical information
  • General
    • Type
    • CI+ module
    • Technology
    • For satellite reception
    • Assembly
    • With HD+ smart card (6 months)

With this CI+ module, you can easily upgrade your TV or satellite receiver to receive HD+.
Prerequisite: Your device has a free CI+ slot (CI is not supported).

Delivery includes the module and an HD+ smart card to receive HD+ programs for 6 months (no subscription, no automatic renewal, activation after an HD+ transmitter is started for the first time).

Currently allows you to receive the following channels in HD quality:
  • RTL HD / Sat1 HD / Pro 7 HD / VOX HD / RTL II HD / Kabel 1 HD / Super RTL HD / N24 HD / n-TV HD / Tele 5 HD / Sport 1 HD DMAX HD / RTL Nitro HD / Nickelodeon HD / SIXX HD / SAT 1 Gold HD / Pro 7 MAXX HD / DeLuxe Music HD / Disney Channel HD / TLC HD


The current channel list can be found online at hd-plus.de.

Distribution within the Federal Republic of Germany only — distribution abroad is not possible due to licensing reasons




Manufacturer : HD-PLUS
Factory number : 22012
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • CI+ module
    • Technology
    • For satellite reception
    • Assembly
    • With HD+ smart card (6 months)
Datasheet/manual