reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBL WLS 600 :: Wlan Stick 600MBit

Item-No.: GBL WLS 600
€18,95
Category of goods: 0


GBL WLS 600

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN stick
    • Technology
    • For Gigablue receiver
  • Interfaces
    • Connection
    • USB
  • Standart - IEEE 802.11 b/g/n 2.4 GHz / IEEE 802.11 a/n/ac 5.0 GHz
  • Wifi Band - Dual Band 2.4 or 5 GHz
  • Wifi Performance - AC600Mbps ( 2.4G 150M/5.8G 433M )
  • Wifi Range - Large Homes
  • Antenna - 2dBi
  • Hardware version - version 1.0
  • Support - WIN XP/VISTA / WIN7/WIN8/MAC/LINUX
  • Working Temperature - 0°C - 40°C
  • Storage Temperature - -40°C - -70°C
  • Working Humidity - 10% - 90% RH noncondensing
  • Storage Humidity - 5% - 90% RH noncondensing



Manufacturer : GIGABLUE
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN stick
    • Technology
    • For Gigablue receiver
  • Interfaces
    • Connection
    • USB
Datasheet/manual