reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONAX CI-MODUL :: Neotion Conax CAS7 CI module

Item-No.: CONAX CI-MODUL
€28,55
Category of goods: 0


CONAX CI-MODUL

  • Product Description
  • Technical information
  • General
    • Type
    • CI module
    • Technology
    • For cable/satellite receiver/TV
    • Assembly
    • Without smartcard
  • Specials
    • decoding systems
    • Conax

Conax CAM module to decrypt Conax-coded PayTV channels with legal smart card (subscription card).

The Conax CI module was developed to enable the reception of all programmes sent with the Conax encryption system. It supports all Conax standards with an official license to the most recent "CAS-7" feature.

The manufacturer of the CAM is the first "Conax chipset pairing CAM provider" with official licensing.

Specifications
• Embedded 32-bit CPU (ARM7TDMI)
• 0.18 micron technology
• Advanced language development environment
• Supporting subsequent development of value-added services

• Descrambling: supporting common descrambling algorithm of Europe
• DVB-CI interface: Compatible with DVB-CI/PCMCIA type II
• Smart Card interface: ISO7816

• Interface protocols of the host: In full compliance with DVB-CI Profile 1 protocol
• Operating system: Embedded Linux system
• Internal descrambler: Integrated universal DVB descrambler
• MPEG DEMUX: Multi-channel SECTION and PID filter configurable through software



Manufacturer : SMIT
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • CI module
    • Technology
    • For cable/satellite receiver/TV
    • Assembly
    • Without smartcard
  • Specials
    • decoding systems
    • Conax
Datasheet/manual