reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POS PAPIER 57MM :: Thermal paper, 57 mm, 50-pc pack

Item-No.: POS PAPIER 57MM
€39,00
Category of goods: 0


POS PAPIER 57MM

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal paper
    • Design
    • 50 m length
  • Measures
    • Width
    • 57 mm

• Receipt paper, thermal paper
• Roll width: 57 mm, core: 12 mm, diameter: 63 mm
• Length: 50 m
• Epson-certified
• Contents: 50 rolls



Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal paper
    • Design
    • 50 m length
  • Measures
    • Width
    • 57 mm
Datasheet/manual