reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POS METAPACE T-3 :: Direct thermal receipt printer — USB

Item-No.: POS METAPACE T-3
€177,95
Category of goods: 0


Metapace T-3

  • Product Description
  • Technical information
  • General
    • Type
    • Voucher printer
    • Technology
    • Thermal direct
  • Measures
    • Width
    • 148 mm
    • Depth
    • 200 mm
    • Height
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Fully equipped branded printer, very reasonably priced

• Direct thermal printer with top-of-the range features— at entry-level price
• Prints receipts and sales slips very quickly at up to 200 mm/sec.
• Max. paper width: 80 mm; max. resolution: 7 dots/mm (180 dpi)
• Built-in long-life auto cutter

Technical specifications
Printing
• Printing method: direct thermal printing
• Print speed: max. 200 mm/s
• Consumables: thermal paper
• Paper width: 79.5 ± 0.5 mm, max. ø 83 mm
• Printing width: 72 mm
• Paper feed: easy paper loading
• Resolution: 7 dots/mm (180 dpi)
• Character size: Font A: 12x24, Font B: 9x17, Font C: 9x24
• Bar codes 1D: EAN-13, EAN-8, Code 39, Code 93, Code 128, ITF, Codabar, UPC-A, UPC-E, 2D: PDF417, QR Code
Electronics
• Emulation: ESC/POS
• Sensor: Paper Near End, Paper End, Cover Open
• Memory: 256 KBytes
• Power supply: AC 120 V ~ 230 V +/- 10%, 24 V DC, 2.3 A (included)
• Service life: 150 km TPH, 1.8 million cuts, 70,000,000 lines
Features
• Options: wall bracket
Interface:
• USB 2.0, 1x cash drawer connector (RJ12)
Software
• Operating system: 2000/XP (32/64-bit)/2003 Server (32/64-bit)/EPOS/VISTA (32/64-bit)/2008 Server (32/64-bit)/7 (32/64-bit)
Housing
• Dimensions (W x D x H): 148 x 200 x 150 mm
• Colour: black

Warranty: 5 years
Note: The delivery time is approximately 1 week.



Manufacturer : METAPACE
Factory number : T-3
Package weight : 3.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voucher printer
    • Technology
    • Thermal direct
  • Measures
    • Width
    • 148 mm
    • Depth
    • 200 mm
    • Height
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual