reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON CD38024C0 :: Thermal POS printer with LAN/USB

Item-No.: EPSON CD38024C0
€209,00
Category of goods: 0


Epson TM-T70II Series

  • Product Description
  • Technical information
  • General
    • Type
    • Voucher printer
    • Technology
    • Thermal line printing
  • Interfaces
    • USB
    • 1x
  • External I/O Ports
    • LAN
    • 1x
  • Measures
    • Width
    • 125 mm
    • Depth
    • 194 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 1.7 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Fast receipt printer
The reliable thermal POS printer with full front operation that can be easily placed under the counter, thanks to its compact design
  • Front operation
  • Front loading paper feed
  • Fast print speeds: up to 250mm per second
  • Small footprint: Easily fits under most counters
  • Greyscale printing: Add logos and images to materials


Easy-to-use
Ideal for restaurants, retailers and the hospitality industry, this POS receipt printer conveniently sits underneath your counter, as it is the same height as most cash drawers, and saves you valuable desktop space. Combined with a wide range of connectivity options (USB, Ethernet and Wi-Fi) this receipt printer offers you the flexibility to set up and operate wherever is most convenient for you. Wires and cables are also protected from accidental spillages thanks to the optional protective.

Long-lasting
This receipt printer is ideal for busy environments that demand consistent, high volume printing. It features an improved printing mechanism life of up to 17 million lines, as well as a printhead life cycle of 120km and auto cutter that can carry on working for up to 1.7 million transactions.

Save money
With the margin-less paper saving function, you can print receipts right up to the edge. This helps save you money, as you are able to print more receipts per roll, and can be an effective eco-friendly addition to your business.

High quality receipt printouts
The TM-T70II is able to print receipts in different shades of grey. Advanced graphic and barcode printing capabilities allow for highly customized layouts. Logos and promotional messages can be added with ease.



Manufacturer : EPSON
Factory number : C31CD38024C0
Package weight : 2.851 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voucher printer
    • Technology
    • Thermal line printing
  • Interfaces
    • USB
    • 1x
  • External I/O Ports
    • LAN
    • 1x
  • Measures
    • Width
    • 125 mm
    • Depth
    • 194 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 1.7 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual