reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 2482-100S :: 1-Channel 1-Wire master

Item-No.: DS 2482-100S
€1,40
Category of goods: 1


DS 2482-100S

  • Product Description
  • Technical information
  • General
    • Modelname
    • Bridge Device
    • Type
    • 1-wire
    • Mounting form
    • SO-8
    • Clock
    • 0 - 400 kHz
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Integrated
    • Memory controller
    • 8
    • Standard bus
    • 1-Wire
  • Electrical values
    • Supply voltage
    • 2.9 - 5.5 VDC
    • Output voltage
    • 0.4 - 5 VDC
  • Measuring range
    • Frequency
    • 100 - 400 kHz
  • Specials
    • Protocoll
    • Bidirectional

1-Channel 1-Wire master
Enclosure: SO-8
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS2482S-100+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Bridge Device
    • Type
    • 1-wire
    • Mounting form
    • SO-8
    • Clock
    • 0 - 400 kHz
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Integrated
    • Memory controller
    • 8
    • Standard bus
    • 1-Wire
  • Electrical values
    • Supply voltage
    • 2.9 - 5.5 VDC
    • Output voltage
    • 0.4 - 5 VDC
  • Measuring range
    • Frequency
    • 100 - 400 kHz
  • Specials
    • Protocoll
    • Bidirectional
Datasheet/manual