reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1307Z :: Real-time clock I²C 56B NV SRAM, SO-8

Item-No.: DS 1307Z
€1,55
Category of goods: 1

DS 1307Z

  • Product Description
  • Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • Second, minute, hour, Monday, day, date
    • Mounting form
    • SO-8
    • Clock
    • 100 kHz
    • Temperature range
    • 0 ... 70
  • Implementation
    • Memory
    • 56
    • Memory controller
    • 64 x 8
    • Standard bus
    • 2-wire
    • Hold function
    • 6.7 µs
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • -0.3 ... 5.8 VDC

Real-time clock I²C 56B NV SRAM
Enclosure: SO-8
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS1307Z+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Technology
    • RTC
    • Design
    • Second, minute, hour, Monday, day, date
    • Mounting form
    • SO-8
    • Clock
    • 100 kHz
    • Temperature range
    • 0 ... 70
  • Implementation
    • Memory
    • 56
    • Memory controller
    • 64 x 8
    • Standard bus
    • 2-wire
    • Hold function
    • 6.7 µs
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • -0.3 ... 5.8 VDC
Datasheet/manual