reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR R2U 1X9V :: VARTA Ready-2-Use, 1x9V, 200mAh

Item-No.: VAR R2U 1X9V
€8,15
Category of goods: 1


VAR R2U 1X9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • Varta R2U
  • Electrical values
    • Voltage
    • (9) 8.4 V
    • Capacitance
    • 200 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button

Full Ni-MH product range with long-lasting power for all standard devices.
Simple round cell batteries discharge during storage and unnecessarily lose a lot of capacity as a result. This problem has been significantly reduced with the VARTA Ready-to-Use batteries. Once charged, these new batteries still have 70% of their capacity even after 24 months of storage. VARTA Ready-to-Use batteries do not require a special charger and can be used in all standard applications.

• Already pre-charged with "Ready-to-Use" technology for immediate use
• Rechargeable without memory effect
• Suitable for all standard chargers and standard applications
• Extremely low self-discharge
• The batteries are still up to 70% charged (if not in use) even after 24 months

Number of cells: 1
Size: 9V, E-block
Nickel-metal-hydride (Ni/MH SINT)
Capacity: 200 mAh
Voltage: 8.4 V



Manufacturer : VARTA
Factory number : 56722 101 401
Package weight : 0.042 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • Varta R2U
  • Electrical values
    • Voltage
    • (9) 8.4 V
    • Capacitance
    • 200 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual