reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS RTU 4XAA :: TECXUS ready-to-use batteries, 4xAA, 2300 mAh

Item-No.: TECXUS RTU 4XAA
€9,60
Category of goods: 1 = discountable

TECXUS RTU 4XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Tecxus Ready-To-Use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2300 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of 4 TECXUS ready-to-use batteries

- Extremely low self-discharge rate
- Ready for use without charging
- Rechargeable NiMH technology (1000 cycles)
- Particularly environmentally friendly
- Dimensions 14.5 x 50.5 mm (please note!)



Manufacturer : TECXUS
Factory number : 23820
Package weight : 0.135 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Tecxus Ready-To-Use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2300 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual