reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RECYKO 2XMONO :: GP ReCyKo+ batteries, 2x mono, 5700 mAH

Item-No.: RECYKO 2XMONO
€17,35
Category of goods: 1 = discountable

RECYKO 2XMONO

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Ready to use
    • Design
    • ReCyko
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 5700 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 32.5 mm
    • Height
    • 60.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of 2 GP ReCyKo+ mono batteries.

GP ReCyKo+ batteries give you the best of both worlds: They are ready to use straight from the packet like disposable batteries, but are rechargeable too!
Just one GP ReCyKo+ battery replaces 1000 alkaline batteries — saving you money and protecting the environment.
The batteries also benefit from a very low self-discharge rate — once charged, 85% of the charge is still retained 12 months later.

Benefits for you:
• Environmentally friendly
• Saves money
• Always ready to use
• 4x longer life than alkaline batteries
• Ideal for any device



Manufacturer : GP-BATTERIES
Factory number : GP 570DHCB
Package weight : 0.153 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Ready to use
    • Design
    • ReCyko
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 5700 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 32.5 mm
    • Height
    • 60.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual