reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH BABY ANS :: ANSMANN maxE Baby battery, NiMh, 4500 mAh

Item-No.: NH BABY ANS
€8,30
Category of goods: 1 = discountable

NH BABY ANS

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4500 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.5 mm
    • Height
    • 49.5 mm
  • Interfaces
    • Connection
    • Standard, top

High-quality Ni-Mh battery from Ansmann for professional applications in technical devices with a high power requirement.

• Extremely high capacity
• No memory effect with partial discharge
• Rapid charge-ready
• High current-compatible
• Pre-charged



Manufacturer : ANSMANN
Factory number : 5030621
Package weight : 0.082 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4500 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.5 mm
    • Height
    • 49.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual