reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH 9V ANS :: ANSMANN 9 V block battery, NiMh, 300 mAh

Item-No.: NH 9V ANS
€13,20
Category of goods: 1


NH 9V ANS

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 300 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button

High-quality Ni-Mh battery from Ansmann for professional applications in technical devices with a high power requirement.

• Extremely high capacity
• No memory effect with partial discharge
• Rapid charge-ready
• High current-compatible



Manufacturer : ANSMANN
Factory number : 5035451
Package weight : 0.042 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 300 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual