reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENELOOP 2XAA :: Panasonic eneloop 2xAA + 1900 mAh

Item-No.: ENELOOP 2XAA
€5,20
Category of goods: 1


HR-3UTGB-2BP

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1900 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of two Panasonic eneloop rechargeable batteries, Mignon/AA

• Ready-to-use: ready for use immediately without prior charging needed
• Ideal for standard electrical equipment such as cameras, controllers, remote controls, watches etc.
• Up to 2100 charge/discharge cycles
• Innovative electrodes and separators offer extremely low self-discharge: the cells still have over 70% of charge after five years

Technical data:
Technology: NiMH
Capacity: 1900 mAh
Contents: 2 cell
Type: Mignon, AA



Manufacturer : PANASONIC
Factory number : BK-3MCCE/2BE
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • eneloop
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1900 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual