reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN RE 2X800 :: Energizer Extreme 2x AAA rechargeable batteries, 800 mAh

SAVE7%
Item-No.: EN RE 2X800
€4,95
€4,60
Category of goods: 1


RECH EXTREME AAA 800MAH

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Energizer Extreme
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of two Micro, AAA ready-to-use rechargeable batteries with a capacity of 800 mAh.

New ready-to-use Energizer high-performance battery with maximum performance for daily use.
Using state-of-the-art technology, the Energizer Extreme cell now combines all relevant factors in a single battery — maximum performance, a high number of charge cycles and the added benefit of excellent charge retention.
This is made possible by the use of Super Lattice Alloy technology with a unique, patented combination of 16 grafted elements:
• Higher energy intensity -> higher electrical capacity
• Low self-discharge



Manufacturer : ENERGIZER
Factory number : E300624300
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
    • Design
    • Energizer Extreme
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual