reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS MAXE 9V-300 :: ANSMANN maxE battery, 9-V block, 300 mAh

Item-No.: ANS MAXE 9V-300
€12,95
Category of goods: 1


ANS MAXE 9V-300

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • (9) 8.4 V
    • Capacitance
    • 300 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button

ANSMANN maxE 9-V block, 300 mAh

• Unpack and use instantly
• Ready for use immediately without prior charging needed
• Extremely low self-discharge thanks to innovative electrodes and separators
• Ready for use for over 1 year after every charge
• No special chargers required



Manufacturer : ANSMANN
Factory number : 5035453
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Ready to use
    • Design
    • Ansmann maxE
  • Electrical values
    • Voltage
    • (9) 8.4 V
    • Capacitance
    • 300 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual