reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 246-02 :: Wiha gripper replaces 7 - 19 mm nuts, 3-piece

Item-No.: WIHA 246-02
€55,60
Category of goods: 0

WIHA 246-02

  • Product Description
  • Technical information
  • General
    • Type
    • Compact set
  • Implementation
    • Pieces
    • 3

Consisting of gripper, 3/8'' ratchet (0.95 cm) and adapter for screwdriver.
Material: Enclosure made of alloy steel. 54 hardened steel pins.
Drive: DIN 3120 style C 10.
Contents:
-Socket wrench insert gripper 3/8'' (0.95 cm)
-Ratchet 3/8'' (0.95 cm)
-Adapter 3/8'' (0.95 cm)
Application
Replaces nuts in the range from 7 mm to 19 mm. No matter whether imperial or metric dimensions. The 54 steel pins fit into any nut or bolt with outside profile. For screws up to 8 mm in height.



Manufacturer : WIHA
Factory number : 20783
Package weight : 0.535 kg
Technical information
  • General
    • Type
    • Compact set
  • Implementation
    • Pieces
    • 3
Datasheet/manual