reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK Z MINI :: Kraftform compact Zyklop mini 22-piece

SAVE20%
Item-No.: WERA KK Z MINI
€49,95
€39,95
Category of goods: 0


WERA KK Z MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Set
  • Implementation
    • Pieces
    • 22

22-piece quality tool collection with mini bit ratchet in a high-quality pouch.

Limited Reichelt special edition!

Thanks to the careful selection of the most important tools, this combination will ensure you are well equipped for the majority of tasks.

  • The Zyklop Mini bit ratchet for 1/4" bits, bit holders or adapters; not only does it look good, it's strong too — able to handle up to 65 Nm.


  • The set includes a 1/4" adapter, a short ¼" Zyklop extension with quick turning sleeve and four 1/4" Zyklop nuts in sizes 8, 10, 12 and 13.


  • In addition, there is a handheld 816 R with Rapidaptor quick-change chuck for ¼" bits.


  • The following are also included:

2 cross-head Phillips bits in the sizes PH 1 and PH 2 in 89 mm length
2 cross-head Pozidriv bits in the sizes PZ 1 and PZ 2 in 89 mm length
5 TORX® bits in the sizes TX 10, TX 15, TX 20, TX 25 and TX 30 in 89 mm length
1 slotted bit 0.8 x 4.0 mm in 89 mm length
Four hex bits in sizes 3.0, 4.0, 5.0 and 6.0, length 25 mm.

All tools can be stored away in the heavy-duty pouch.

Limited special edition!
The sum of the non-binding price recommendations of this collection is over EUR 80.00.



Manufacturer : WERA
Factory number : 05135932001
Package weight : 0.569 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Set
  • Implementation
    • Pieces
    • 22
Datasheet/manual