reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8100 SASC2 :: Zyklop socket set 1/4´´+12´´ drive


WERA 8100 SASC2

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Set
  • Implementation
    • Pieces
    • 43

8100 SA/SC 2 Zyklop socket set, 1/4" drive and 1/2" drive, metric

43 pieces in a solid metal case

1 Zyklop socket 1/4" drive, Zyklop socket with 1/2" drive, 1 Zyklop nuts, 2 Zyklop extensions (long) with flywheel sleeve and flexible lock system, 1 Kraftform bit holder with Rapidaptor quick-change chuck, 16 bits

8000 A 1 x 1/4"x152.0
8000 C 1 x 1/2"x277.0
816 R 1 x 1/4"x119
800/4 Z 1 x 1.0x5.5x89
840/4 Z Hex Plus 1 x 3.0x89; 1 x 4.0x89; 1 x 5.0x89; 1 x 6.0x89
851/4 Z PH 1 x PH 1x89; 1 x PH 2x89; 1 x PH 3x89
855/4 Z PZ 1 x PZ 1x89; 1 x PZ 2x89; 1 x PZ 3x89
867/4 Z TORX® BO 1 x TX 10x89; 1 x TX 15x89; 1 x TX 20x89; 1 x TX 25x89; 1 x TX 30x89
8784 A1 1 x 1/4"x1/4"x37.0
8790 HMA 1 x 4.0x23.0; 1 x 4.5x23.0; 1 x 5.0x23.0; 1 x 5.5x23.0; 1 x 6.0x23.0; 1 x 7.0x23.0; 1 x 8.0x23.0; 1 x 9.0x23.0; 1 x 10.0x23.0; 1 x 12.0x23.0; 1 x 13.0x23.0
8790 HMC 1 x 13.0x37.0; 1 x 14.0x37.0; 1 x 15.0x37.0; 1 x 16.0x37.0;



Manufacturer : WERA
Factory number : 5160785001
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Set
  • Implementation
    • Pieces
    • 43
Datasheet/manual