reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8100 SA2 :: Zyklop socket set 1/4´´ drive 42 pieces


WERA 8100 SA2

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Set
  • Implementation
    • Pieces
    • 42

8100 SA 2 Zyklop socket set, 1/4´´ drive, metric

42 pieces in a solid metal case

1 Zyklop socket 1/4" drive, 13 Zyklop nuts, 2 Zyklop extensions (short and long) with flywheel sleeve and flexible lock system, 1 wobble extension, 1 T-handle, 1 universal joint, 1 connecting part with quick-change chuck, 22 bits

8000 A 1 x 1/4"x152.0
800/1 Z 1 x 0.6x4.5x25; 1 x 1.0x5.5x25; 1 x 1.2x8.0x25
840/1 Z Hex-Plus 1 x 3.0x25; 1 x 4.0x25; 1 x 5.0x25; 1 x 6.0x25; 1 x 8.0x25
851/1 Z PH 1 x PH 1x25; 1 x PH 2x25; 1 x PH 3x25
855/1 Z PZ 1 x PZ 1x25; 1 x PZ 2x25; 1 x PZ 3x25
867/1 Z TORX® BO 1 x TX 8x25; 1 x TX 9x25; 1 x TX 8x25; 1 x TX 15x25; 1 x TX 20x25; 1 x TX 25x25; 1 x TX 30x25; 1 x TX 40x25
8784 A1 1 x 1/4"x1/4"x37.0
8789 A 1 x 1/4"x110.0
8790 HMA 1 x 4.0x23.0; 1 x 4.5x23.0; 1 x 5.0x23.0; 1 x 5.5x23.0; 1 x 6.0x23.0; 1 x 7.0x23.0; 1 x 8.0x23.0; 1 x 9.0x23.0; 1 x 10.0x23.0; 1 x 11.0x23.0; 1 x 12.0x23.0; 1 x 13.0x23.0; 1 x 14.0x23.0
8794 A 1 x 1/4"x56.0
8795 A 1 x 1/4"x35.5
8796 LA 1 x 1/4"x150.0
8796 SA 1 x 1/4"x75.0



Manufacturer : WERA
Factory number : 5003533001
Package weight : 1.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Set
  • Implementation
    • Pieces
    • 42
Datasheet/manual