reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8000 B :: Zyklop socket with 3/8" drive


WERA 8000 B

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
  • Measures
    • Size
    • 3/8"
    • Length
    • 199 mm

Application:

For 3/8" square socket spanner inserts and 3/8" connecting parts with square drive, with ball locking device

Design:

Flywheel mass design and non-slip freewheel sleeve for high working speed; freely swivelling socket head; defined position at 0°, 90° to the left and right and 15° from 90° inwards; can be used like a conventional screwdriver in 0° position;
Push-button release;
left/right switching, finely toothed, small return angle of 5°

Handle:
Multi-component Kraftform handle for fatigue-free working



Manufacturer : WERA
Factory number : 8000 B
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
  • Measures
    • Size
    • 3/8"
    • Length
    • 199 mm
Datasheet/manual