reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05133862001 :: Wera KOLOSS All Inclusive Set


8002 C KOLOSS All Inclusive Set mit ½"-Antrieb

  • Product Description
  • Technical information
  • General
    • Type
    • Ratchet
    • Design
    • 1/2" drive
    • Model
    • 8002 C Koloss
  • Implementation
    • Pieces
    • 5 units
Application: Ratchet function for 1/2" square sockets and 1/2" adaptors with square drive, equipped with ball lock, hammer function e.g. to align work pieces
Design: Push-through square drive for forward and reverse operation, fine-tooth ratchet mechanism, small return angle of 6°, can transfer at least 600 Nm of torque, tubular shaft to minimise impact vibrations, drop-forged hammer head, positively pinned, ground striking face
Handle: Multi-component Kraftform handle for optimum pressure, impact and tensile loads, handle end designed for connection of KOLOSS extension 8780 C and KOLOSS centering pin 8781 C



Manufacturer : WERA
Factory number : 05133862001
Package weight : 1.762 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ratchet
    • Design
    • 1/2" drive
    • Model
    • 8002 C Koloss
  • Implementation
    • Pieces
    • 5 units
Datasheet/manual