reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004076001 :: Zyklop speed socket set, 1/2" drive

Item-No.: WERA 05004076001
€177,20
Category of goods: 1


WERA 05004076001

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops speed ratchet set
    • Design
    • 1/2” drive
  • Implementation
    • Pieces
    • 28

28 pieces; in surface-protecting, compact, highly robust textile box. Low volume and weight for simplified mobility.
1 Zyklop speed socket with 1/2" actuator, 10 Zyklop nuts, 1 Zyklop extension (long) with freewheel sleeve, 1 wobble extension, 1 connecting part with quick-change chuck, 14 bits

Contents:
8000 C 1 x 1/2"x277.0 1
8790 HMC 1 x 10.0x37.0; 1 x 11.0x37.0; 1 x 12.0x37.0; 1 x 13.0x37.0; 1 x 14.0x37.0; 1 x 15.0x37.0; 1 x 16.0x37.0; 1 x 17.0x37.0; 1 x 18.0x37.0; 1 x 19.0x37.0
8794 LC 1 x 1/2"x250.0
8794 C 1 x 1/2"x52.0
8784 C2 1 x 5/16"x1/2"x50.0
851/2 Z PH 1 x PH 2x32; 1 x PH 3x32
855/2 Z PZ 1 x PZ 2x32; 1 x PZ 3x32
867/2 Z TORX® 1 x TX 20x35; 1 x TX 25x35; 1 x TX 30x35; 1 x TX 40x35; 1 x TX 45x35; 1 x TX 50x35
840/2 Z 1 x 5x30; 1 x 6x30; 1 x 8x30; 1 x 10x30



Manufacturer : WERA
Factory number : 5004076001
Package weight : 2.846 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops speed ratchet set
    • Design
    • 1/2” drive
  • Implementation
    • Pieces
    • 28
Datasheet/manual