reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004064001 :: Zyklop metal ratchet, 1/2" reversing lever

Item-No.: WERA 05004064001
€48,30
Category of goods: 1


8004 C Zyklop Metal Knarre 1/2" mit Umschalthebel

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops metal ratchet
    • Design
    • With switching lever
    • Design
    • 1/2” drive
  • Implementation
    • Pieces
    • 1

Application:
For 1/2" square socket spanner inserts and 1/2" connecting parts with square drive, with ball locking device

Design:
Forged, full metal ratchet (chrome-molybdenum) that is extremely robust with a long service life; slim design to enable work in very confined spaces; fine-toothing with 72 teeth for a return angle of only 5°; reversing lever for easy convenient direction change; with secure socket locking function



Manufacturer : WERA
Factory number : 5004064001
Package weight : 0.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops metal ratchet
    • Design
    • With switching lever
    • Design
    • 1/2” drive
  • Implementation
    • Pieces
    • 1
Datasheet/manual